Transcend SSD530K 2.5 in 64 GB Internal SSD

Subtotal (1 unit)*

MYR2,252.17

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,252.17

*price indicative

RS Stock No.:
240-5590
Mfr. Part No.:
TS64GSSD530K
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Memory Size

64GB

Product Type

SSD

Model Number

SSD530K

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

No

NAND Type

TLC

Interface Type

SATA III

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Height

6.8mm

Length

100mm

Standards/Approvals

FCC, BSMI, CE

Width

69.85mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 64GB Capacity, SATA III Interface - TS64GSSD530K


This solid state drive offers an internal solution for fast data storage, featuring a 64GB capacity. Designed to fit the 2.5 inch form factor, the SSD530K combines reliable performance with exceptional speed for a wide range of applications. With dimensions measuring 100 x 69.85 x 6.8mm and a lightweight construction at just 54g, it is perfectly suited for use in various embedded systems.

Features & Benefits


• Utilises the SATA III 6GB/s interface for enhanced data transfer speed

• 3D NAND technology with SLC mode assures increased endurance

• Operates effectively across a wide temperature range of -20°C to 75°C

• Embedded DDR3 DRAM cache for quick data access

• Corner Bond technology enhances component robustness

• Advanced global wear-levelling and block management support reliability

Applications


• Ideal for use in embedded automation computers

• Fits in engineering machines for reliability during operation

• Suitable for fanless PCs that require efficient data handling

• Used for upgrading standard hard drives in existing systems

What operational capabilities does this internal solid state drive offer?


It provides a sequential read speed of up to 560 MB/s and write speeds of 490 MB/s, ensuring fast data retrieval and storage, which is crucial for performance-intensive tasks.

How does this solid state drive ensure reliability in demanding environments?


It features a robust construction through Corner Bond technology and operates within a high-temperature range, making it suitable for industrial applications while maintaining performance stability.

What are the power consumption characteristics during usage?


This SSD consumes approximately 2.8 watts during operation and reduces to 0.4 watts in sleep mode, enabling energy efficiency while maintaining performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy