Transcend SSD460K 2.5 in 64 GB Internal SSD
- RS Stock No.:
- 262-9771
- Mfr. Part No.:
- TS64GSSD460K
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR639.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR639.09 |
*price indicative
- RS Stock No.:
- 262-9771
- Mfr. Part No.:
- TS64GSSD460K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 64GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | SSD460K | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 100mm | |
| Standards/Approvals | No | |
| Width | 69.85mm | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number SSD460K | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 100mm | ||
Standards/Approvals No | ||
Width 69.85mm | ||
Height 6.8mm | ||
RoHS Status: Exempt
Transcend Solid State Drive, 64GB Capacity, SATA III Interface - TS64GSSD460K
This solid state drive is an industrial-grade 2.5 inch SSD designed for demanding applications. The Transcend SSD460K features a storage capacity of 64GB and employs SATA III technology for enhanced data transfer speeds, making it an ideal choice for use within various electronic and mechanical environments.
Features & Benefits
• Utilises 3D TLC NAND for improved storage efficiency
• Extended temperature range supports extreme conditions
• Endurance rating of 3K Programme/Erase cycles ensures durability
• Power Shield technology protects data during power interruptions
• Supports S.M.A.R.T. for health monitoring and analysis
• Compliant with RoHS 2.0 standards promoting environmental safety
Applications
• Used in automation systems requiring robust data storage
• Ideal for embedded systems in critical industrial settings
• Configured within electronic devices needing high reliability
• Employed in mechanical demanding consistent performance
What is the suitable operating temperature range for this model?
The drive operates effectively within an extended temperature range of -20°C to 75°C, as well as a wide temperature variant supporting -40°C to 85°C, ensuring reliability in extreme conditions.
How does the endurance rating impact data reliability?
With an endurance rating of 3K Programme/Erase cycles, it provides a reliable solution for applications needing frequent data writes, which minimises the risk of data loss over time.
What features assist in preventing data corruption during power failures?
The integrated Power Shield technology ensures data integrity, providing protection against potential corruption during unexpected power outages.
Which software support does this internal SSD offer for enhanced functionality?
It supports Transcend Scope Pro software, enabling users to monitor drive health and optimise performance effectively.
How does this solid state drive perform against traditional HDDs?
Compared to traditional hard drives, this SSD offers faster read speeds of up to 560 MB/s and write speeds of up to 500 MB/s, making it more efficient for data-intensive applications.
Related links
- Transcend 2.5 in 64 GB Internal SSD
- Transcend TS64GSSD460K-I 2.5 in 64 GB Internal SSD
- Transcend SSD530K 2.5 in 64 GB Internal SSD
- Transcend SSD452K2 2.5 in 64 GB Internal SSD
- Transcend SSD370 2.5 in 64 GB Internal SSD
- Transcend SSD420 2.5 in 64 GB Internal SSD
- Transcend SSD452P-I 2.5 in 64 GB Internal SSD
- Transcend TS64GSSD452K 2.5 in 64 GB Internal SSD
