Transcend TS64GSSD460K-I 2.5 in 64 GB Internal SSD
- RS Stock No.:
- 174-272
- Mfr. Part No.:
- TS64GSSD460K-I
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 174-272
- Mfr. Part No.:
- TS64GSSD460K-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 64GB | |
| Product Type | SSD | |
| Model Number | TS64GSSD460K-I | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 69.85mm | |
| Height | 6.8mm | |
| Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 64GB | ||
Product Type SSD | ||
Model Number TS64GSSD460K-I | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 69.85mm | ||
Height 6.8mm | ||
Length 100mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Memory Size, 2.5 in Form Factor - TS64GSSD460K-I
This solid-state drive provides high-capacity, internal storage for industrial computing environments, designed to operate across a wide temperature range and to Interface with standard Serial ATA systems. It is intended for integration into equipment where dependable flash storage is required under challenging thermal conditions.
Features and Benefits:
• 2TB capacity enables large local data retention and buffering • SATA III 6Gb/s Interface supports high-throughput data transfer • 3D TLC NAND delivers dense flash storage with consistent performance • Industrial-grade construction tolerates -40°C to 85°C operating range • 2.5in form factor fits common drive bays in control cabinets • Slim 6.8mm profile allows installation in space-constrained systems
Applications
• Suitable for data logging in industrial automation controllers • Ideal for machine Vision recorders in production lines • Used for onboard storage in embedded electrical systems • Can be used for firmware and configuration storage in robotics • Used with ruggedised industrial PCs requiring high-density storage
What Interface does it use for connectivity with host systems?
It uses a SATA III 6Gb/s link for data and command transfer to compatible host controllers.
What type of flash memory is implemented and how does it affect endurance?
It employs 3D TLC NAND, which provides higher bit density for increased capacity while maintaining steady programme/erase characteristics suitable for industrial data storage tasks.
Can it be mounted in Compact enclosures with limited height?
Yes, the drives 2.5in form factor and 6.8mm height permit fitting into slim drive bays and shallow enclosures.
What environmental thermal range can it withstand during operation?
It is rated to operate from -40°C up to 85°C, supporting high-temperature industrial applications.
Related links
- Transcend SSD452P-I 2.5 in 64 GB Internal SSD
- Transcend SSD460K 2.5 in 64 GB Internal SSD
- Transcend 2.5 in 64 GB Internal SSD
- Transcend SSD530K 2.5 in 64 GB Internal SSD
- Transcend SSD452K2 2.5 in 64 GB Internal SSD
- Transcend SSD370 2.5 in 64 GB Internal SSD
- Transcend SSD420 2.5 in 64 GB Internal SSD
- Transcend SSD422K 2.5 in 64 GB Internal SSD
