Transcend TS64GSSD452K 2.5 in 64 GB Internal SSD
- RS Stock No.:
- 175-425
- Mfr. Part No.:
- TS64GSSD452K
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,004.56
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,004.56 |
*price indicative
- RS Stock No.:
- 175-425
- Mfr. Part No.:
- TS64GSSD452K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS64GSSD452K | |
| Sub Type | SSD | |
| Memory Size | 64GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Encryption Level | AES | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | CE, FCC, UKCA | |
| Width | 69.85mm | |
| Length | 100mm | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS64GSSD452K | ||
Sub Type SSD | ||
Memory Size 64GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Encryption Level AES | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals CE, FCC, UKCA | ||
Width 69.85mm | ||
Length 100mm | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 64GB Memory Size, 2.5 in Form Factor - TS64GSSD452K
This SSD is a Compact internal storage device designed for embedded and industrial environments, delivering NAND flash capacity for system boot, logging and application storage. It interfaces over a SATA III connection and is built to operate within controlled temperature ranges, making it suitable for systems requiring solid-state responsiveness and integrated data protection.
Features and Benefits:
• 64GB capacity supports system images and data retention
• AES encryption provides on-drive data protection
• 3D TLC NAND improves storage density and endurance
• SATA3 Interface enables standardised host connectivity
• Industrial-grade build tolerates elevated operating stresses
• Operates up to 70°C for high-temperature deployments
• AES encryption provides on-drive data protection
• 3D TLC NAND improves storage density and endurance
• SATA3 Interface enables standardised host connectivity
• Industrial-grade build tolerates elevated operating stresses
• Operates up to 70°C for high-temperature deployments
Applications
• Suitable for industrial control systems and PLCs
• Ideal for embedded computing and single-board computers
• Used with on-machine data logging and sensor storage
• Can be used for kiosk and point-of-sale storage
• Suitable for Compact servers requiring solid-state boot drives
• Ideal for embedded computing and single-board computers
• Used with on-machine data logging and sensor storage
• Can be used for kiosk and point-of-sale storage
• Suitable for Compact servers requiring solid-state boot drives
What form factor is used for integration into constrained enclosures?
It uses a 2.5in form factor suited to standard drive bays and Compact mounts.
How thin is the drive for low-profile installations?
The drive has a height of 6.8mm enabling slim stacking and confined chassis use.
Which approvals confirm regulatory conformity for deployment?
It holds CE, FCC and UKCA approvals for electromagnetic and safety compliance.
What are the environmental temperature limits for operation?
The device operates between 0°C and 70°C to match typical industrial ambient ranges.
Which Interface and protocol should the host support for compatibility?
Hosts must support SATA III signalling to communicate with the drive.
Related links
- Transcend SSD460K 2.5 in 64 GB Internal SSD
- Transcend SSD530K 2.5 in 64 GB Internal SSD
- Transcend SSD452K2 2.5 in 64 GB Internal SSD
- Transcend SSD370 2.5 in 64 GB Internal SSD
- Transcend SSD420 2.5 in 64 GB Internal SSD
- Transcend SSD422K 2.5 in 64 GB Internal SSD
- Transcend SSD452P 2.5 in 64 GB Internal SSD
- Transcend SSD452P-I 2.5 in 64 GB Internal SSD
