Transcend SSD452K2 2.5 in 512 GB Internal SSD

Subtotal (1 unit)*

MYR4,608.60

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,608.60

*price indicative

RS Stock No.:
240-5560
Mfr. Part No.:
TS512GSSD452K2
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

512GB

Model Number

SSD452K2

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Industrial Grade

No

Form Factor

2.5 in

NAND Type

TLC

Interface Type

SATA III

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Height

6.8mm

Length

100mm

Standards/Approvals

CE, BSMI, FCC

Width

69.85mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 512GB Capacity, SATA III Interface - TS512GSSD452K2


This solid state drive is a 2.5 inch internal SSD designed for high-performance storage applications. With a capacity of 512GB, it features advanced TLC NAND technology and a SATA III interface for efficient data transfer rates. The compact dimensions of 100 x 69.85 x 6.8mm and a lightweight construction of 54g make it suitable for a range of devices in automation and industrial sectors.

Features & Benefits


• Supports SATA III 6 GB/s for rapid data access

• 3D NAND technology enhances storage efficiency

• Endurance rating of 3K P/E cycles ensures durability

• Operates reliably in extreme temperatures from -20°C to 75°C

• Embedded DRAM cache boosts performance during read/write

• Advanced power-saving features extend operational lifespan

Applications


• Ideal for upgrading laptops for enhanced performance

• Suitable for embedded systems requiring reliable data storage

• Used for automation in harsh environments

• For fields in electronics and mechanical industries

What type of interface does this drive support and what are its speed capabilities?


This drive utilises a SATA III interface, allowing data transfer speeds of up to 6 GB/s, which significantly enhances system responsiveness and efficiency.

How does the endurance rating impact the overall performance in demanding tasks?


An endurance rating of 3K P/E cycles indicates robust performance, ensuring that users can rely on the drive for intensive read and write tasks in mission-critical applications without compromising reliability.

What is the significance of the operating temperature range for industrial usage?


The wide operating temperature range from -20°C to 75°C allows it to function effectively in various industrial settings, making it suitable for environments with fluctuating temperatures.

Can the drive maintain performance during heavy workload conditions?


Yes, the embedded DRAM cache and dynamic thermal throttling features help maintain optimal performance, even when subjected to heavy workloads, ensuring continuous operation without performance degradation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy