Transcend SSD452K2 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 240-5472
- Mfr. Part No.:
- TS1TSSD452K2
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR8,972.87
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,972.87 |
*price indicative
- RS Stock No.:
- 240-5472
- Mfr. Part No.:
- TS1TSSD452K2
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | SSD452K2 | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | No | |
| NAND Type | TLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 100mm | |
| Height | 6.8mm | |
| Width | 69.85mm | |
| Standards/Approvals | CE, BSMI, FCC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number SSD452K2 | ||
Memory Size 1TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade No | ||
NAND Type TLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 100mm | ||
Height 6.8mm | ||
Width 69.85mm | ||
Standards/Approvals CE, BSMI, FCC | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, SATA III Interface - TS1TSSD452K2
This solid state drive is a high-capacity internal SSD designed for laptop use. Offering a 1TB storage capacity, it utilises the SATA III interface for fast data transfer. Its dimensions are 100mm x 69.85mm x 6.8mm, ensuring compatibility with a range of devices. Built with advanced 3D TLC NAND technology, this drive enhances storage efficiency while providing impressive performance.
Features & Benefits
• Endurance rating of 3,000 Program/Erase cycles enhances reliability
• Fast read speeds of up to 560 MB/s for quick data access
• Write speeds reaching up to 520 MB/s improve multitasking
• Sustains operation in varied temperatures, from -20°C to 75°C
• Built-in DRAM cache allows for faster data processing
• Supports advanced wear levelling for prolonged device longevity
Applications
• Used for intensive gaming requiring rapid load times
• Ideal for data-intensive in automation and electronics
• Suitable for mechanical industry environments needing reliable storage
• Utilised in laptops for effective high-capacity SSD upgrades
What type of flash memory is incorporated in this drive, and how does that impact performance?
The drive features 3D TLC NAND flash memory, which stacks multiple layers to enhance performance and storage efficiency. This technology improves durability and enables faster data transfer rates compared to traditional planar NAND.
How does the endurance rating influence the drive's longevity in demanding applications?
With a guaranteed endurance of 3,000 Program/Erase cycles, this SSD is well-suited for applications that require frequent writing and rewriting of data, such as video editing and data logging in automation tasks, ensuring reliability and performance over time.
Can it operate in environments with extreme temperatures?
Yes, it is designed to function in an extended temperature range from -20°C to 75°C, making it suitable for applications in various industrial settings where temperature control may be a challenge.
What power consumption characteristics should be considered for integrating this SSD into a system?
The drive consumes 3.5 watts during operation and only 0.5 watts in sleep mode, allowing for efficient power use in portable and embedded systems. This can contribute to extended battery life in laptops and lower energy costs in fixed installations.
Related links
- Transcend SSD452K2 2.5 in 2 TB Internal SSD
- Transcend SSD452K2 2.5 in 512 GB Internal SSD
- Transcend SSD452K2 2.5 in 256 GB Internal SSD
- Transcend SSD452K2 2.5 in 64 GB Internal SSD
- Transcend SSD452K2 2.5 in 128 GB Internal SSD
- InnoDisk 3TE7 2.5 in 1 TB Internal SSD
- Transcend 2.5 in 1 TB Internal SSD
- Transcend SSD230S 2.5 in 1 TB Internal SSD
