Transcend MTS952T2 M.2 64 GB Internal SSD

Subtotal (1 unit)*

MYR868.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR868.40

*price indicative

RS Stock No.:
240-5581
Mfr. Part No.:
TS64GMTS952T2
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

64GB

Product Type

SSD

Sub Type

2280-D2-B-M (Double-Sided)

Model Number

MTS952T2

Internal/External

Internal

Form Factor

M.2

Industrial Grade

No

NAND Type

TLC

Interface Type

SATA III

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Height

3.58mm

Length

80mm

Standards/Approvals

CE, BSMI, FCC

Width

22mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 64GB Capacity, SATA III Interface - TS64GMTS952T2


This solid state drive is designed for high-efficiency performance, featuring a compact M.2 form factor ideal for various applications. Measuring 80mm x 22mm x 3.58mm and weighing just 9g, it offers an internal storage solution with a capacity of 64GB, perfectly suited for laptops and embedded systems.

Features & Benefits


• Delivers fast data transfer speeds of up to 560 MB/s

• Durable construction reinforced with Corner Bond technology

• Built-in DRAM cache for enhanced data access speed

• Operates reliably in temperatures ranging from -20 to 75°C

• Advanced error correction enhances data integrity and longevity

• Low power consumption with Device Sleep mode for efficiency

Applications


• Ideal for upgrading laptops for improved boot and load times

• Suitable for use in embedded systems requiring reliable storage

• Used in automation equipment to enhance data processing speeds

• Supports industrial needing durable and compact storage solutions

How does the built-in DRAM cache enhance performance?


The built-in DRAM cache significantly improves access speeds by providing a temporary storage area for frequently accessed data, resulting in quicker response times during operations.

What operating conditions can be expected with this SSD?


This SSD operates efficiently over an extended temperature range, from -20°C to 75°C, making it suitable for environments that experience varying temperatures.

What type of data integrity features are included?


It incorporates LDPC ECC functionality, which ensures data accuracy by detecting and correcting potential errors, thereby enhancing the reliability of data storage.

How durable is the SSD in challenging environments?


Engineered with Corner Bond technology, key components are fortified against physical stress, ensuring enhanced resilience against shocks and vibrations.

What advantages does the use of 3D NAND technology provide?


3D NAND technology allows for higher storage density and efficiency, resulting in reduced power consumption and improved performance compared to traditional flash memory.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy