Transcend MTS952T2 M.2 512 GB Internal SSD
- RS Stock No.:
- 240-5556
- Mfr. Part No.:
- TS512GMTS952T2
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR4,127.33
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,127.33 |
*price indicative
- RS Stock No.:
- 240-5556
- Mfr. Part No.:
- TS512GMTS952T2
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTS952T2 | |
| Sub Type | SSD | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | No | |
| NAND Type | TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 3.58mm | |
| Standards/Approvals | CE, BSMI, FCC | |
| Length | 80mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTS952T2 | ||
Sub Type SSD | ||
Memory Size 512GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade No | ||
NAND Type TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Height 3.58mm | ||
Standards/Approvals CE, BSMI, FCC | ||
Length 80mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, SATA III Interface - TS512GMTS952T2
This solid state drive is designed for internal use as an M.2 SSD. With a capacity of 512GB, it offers efficient storage in a compact size of 80mm x 22mm x 3.58mm. This device combines high performance and durability for various applications in industries such as automation and electronics.
Features & Benefits
• Utilises SATA III 6GB/s interface for high-speed data transfer
• 3D NAND technology enhances storage efficiency and performance
• Embedded DDR3 DRAM cache accelerates access times
• Extended operating temperature range supports diverse environments
• Built-in LDPC ECC improves reliability and data integrity
• Corner Bond technology enhances structural durability
Applications
• Used in laptops for fast data access and storage
• Ideal for high-speed computing in industrial settings
• Suitable for system upgrades to improve overall performance
• For requiring stable temperature performance
What are the sequential read and write speeds I can expect from this device?
The device can reach maximum sequential read speeds of up to 560 MB/s and write speeds of up to 520 MB/s, ensuring quick data retrieval and storage.
How does the device maintain performance under varying temperatures?
It features an extended operating temperature range from -20°C to 75°C, allowing reliable operation in fluctuating conditions without compromising performance.
Can this product withstand harsh physical conditions?
The drive is designed to handle rigorous use, with the ability to endure shocks of up to 1500 G and vibrations up to 20 G, making it suitable for industrial applications.
Related links
- Transcend MTS952T2 M.2 256 GB Internal SSD
- Transcend MTS952T2 M.2 128 GB Internal SSD
- Transcend MTS952T2 M.2 64 GB Internal SSD
- Transcend M.2 512 GB Internal SSD
- Transcend MTE110S M.2 512 GB Internal SSD
- Transcend MTS400I M.2 512 GB Internal SSD
- Transcend MTS560T M.2 512 GB Internal SSD
- Transcend MTS830S M.2 512 GB Internal SSD
