Transcend MTS952T2 M.2 256 GB Internal SSD

Subtotal (1 unit)*

MYR2,448.70

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,448.70

*price indicative

RS Stock No.:
240-5497
Mfr. Part No.:
TS256GMTS952T2
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

MTS952T2

Product Type

SSD

Sub Type

SSD

Memory Size

256GB

Internal/External

Internal

Industrial Grade

No

Form Factor

M.2

NAND Type

3D TLC

Interface Type

SATA III

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Length

80mm

Width

22mm

Standards/Approvals

CE, FCC, BSMI

Height

3.58mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 256GB Capacity, 3D NAND - TS256GMTS952T2


This solid state drive offers high-performance storage suitable for various internal uses. With dimensions of 80mm x 22mm x 3.58mm and weighing just 9g, this compact SSD is equipped with the SATA III interface, allowing rapid data transfer rates. Built with 3D NAND technology, it efficiently utilises space while ensuring reliability across diverse applications.

Features & Benefits


• Embedded DDR3 DRAM cache enhances data access speed

• Extended temperature range of -20°C to 75°C ensures robustness

• 3K Programme/Erase cycles promote consistent operational longevity

• 30μ inch PCB gold finger increases durability and connectivity

• Integrated dynamic thermal throttling optimises performance

• Advanced wear-levelling algorithms maximise lifespan

Applications


• Ideal for high-speed data access in automation systems

• Utilised in embedded electronics for efficient storage

• Suitable for SSDs in laptops requiring compact solutions

• Effective in industrial settings needing durable storage solutions

• Recommended for electrical and mechanical needing resilience

What kind of performance can be expected from this SSD?


The SSD achieves sequential read speeds of up to 560 MB/s and write speeds of 520 MB/s, ensuring efficient data management for demanding applications.

How does the extended temperature range benefit usage?


The operating temperature range of -20°C to 75°C allows reliable performance in various environments, making it suitable for challenging industrial applications.

What measures are taken for data integrity?


This SSD features built-in LDPC ECC functionality to correct errors, ensuring data reliability and stability during operation.

How does the DRAM cache improve overall efficiency?


The embedded DDR3 DRAM cache provides faster access to frequently used data, enhancing overall system responsiveness and efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy