Eaton Eaton xEnergy Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 200 mm x 375 mm
- RS Stock No.:
- 246-963
- Mfr. Part No.:
- 020270 ZG/I44E-200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,634.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,634.97 |
*price indicative
- RS Stock No.:
- 246-963
- Mfr. Part No.:
- 020270 ZG/I44E-200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 375mm | |
| External Width | 375mm | |
| External Length | 200mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | Eaton xEnergy | |
| Weight | 3.5kg | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 375mm | ||
External Width 375mm | ||
External Length 200mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series Eaton xEnergy | ||
Weight 3.5kg | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci LV switchgear presents an advanced solution for protecting electrical installations. Designed for outdoor use, its robust IP65 protection ensures durability against the elements. The meter enclosure, measuring 375x375x225mm, offers ample space for secure installation, complemented by a lightweight design of only 3.5 kg. Crafted with attention to detail, this enclosure meets stringent RoHS compliance standards, making it an eco-friendly choice for modern applications. Its transparent cover allows for visibility while ensuring safety, and the accessory features, such as metric cable entry knockouts and ISO-compliant mounting plate, simplify installation and maintenance. With a focus on both functionality and safety, the Eaton xEnergy Safety Ci enclosure is an ideal choice for panel builders and electrical contractors alike, delivering peace of mind and reliability in performance.
IP65 rating provides superior protection against dust and water
Lightweight design ensures ease of handling during installation
Non-corrosive plastic material guarantees enhanced longevity
Sealable cover fasteners enhance security and protect internal components
Flexible cable entry options accommodate various installation requirements
Thermal stability metrics ensure safe operation within specified limits
Mechanical impact rating of IK10 stands up to challenging environments
Transparent door design allows for easy monitoring without compromising safety
Compliant with modern electrical standards for ensured reliability
Extensible design offers adaptability for future upgrades or changes
Related links
- Eaton Eaton xEnergy Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x 375 mm
- Eaton Eaton xEnergy Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 500 mm x 225 mm x 375 mm
- Eaton Eaton xEnergy Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 200 mm x 375 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x 375 mm
- Eaton Eaton xEnergy Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 375 mm
- Eaton Flanged xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm
