Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 225 mm x
- RS Stock No.:
- 243-707
- Mfr. Part No.:
- 079266 KST34-200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,263.90
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,263.90 |
*price indicative
- RS Stock No.:
- 243-707
- Mfr. Part No.:
- 079266 KST34-200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 375mm | |
| External Length | 225mm | |
| External Width | 250mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | Eaton xEnergy | |
| Mounting plate | Yes | |
| Weight | 2.56kg | |
| Standards/Approvals | IEC/EN 60439-1, EN 62208, EN 61439-2 | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 375mm | ||
External Length 225mm | ||
External Width 250mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series Eaton xEnergy | ||
Mounting plate Yes | ||
Weight 2.56kg | ||
Standards/Approvals IEC/EN 60439-1, EN 62208, EN 61439-2 | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci LV switchgear offers an advanced solution designed for ensuring optimal safety and functionality in low-voltage applications. With a robust panel enclosure featuring precise dimensions of 375x250x225mm, this product is engineered to provide a secure, insulated environment for a variety of electrical components. It boasts essential compliance with international standards, including IEC/EN 60439-1, ensuring reliability in performance and safety. This innovative enclosure is not just about protection; it also incorporates features like easy cable entry and assembly, simplifying installation while maintaining high safety ratings. Designed for versatility, it can accommodate a range of mounting requirements and is suitable for outdoor use, thereby extending its applicability across multiple scenarios.
Robust construction ensures durability in challenging environments
Integrated gland plates facilitate easy cable management
Sealable cover enhances security and protection
Temperature rise calculations can be conducted to ensure device efficiency
IP65 rating provides high protection against dust and water ingress
Mechanical impact resistance rated at IK10 for added protection
Versatile mounting options cater to various installation scenarios
Optimised for outdoor use, expanding its functional range
Higher operating altitude allows applications in diverse settings
Mean ambient operating temperature support for reliable performance
Related links
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x 375 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm
- Eaton Eaton xEnergy Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 500 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 175 mm x
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x
