Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 250 mm x 225 mm x 375 mm
- RS Stock No.:
- 243-928
- Mfr. Part No.:
- 029392 CI43X-200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR989.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR989.49 |
*price indicative
- RS Stock No.:
- 243-928
- Mfr. Part No.:
- 029392 CI43X-200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 250mm | |
| External Width | 375mm | |
| External Length | 225mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Mounting plate | Yes | |
| Standards/Approvals | EN 62208, EN 61439-2 | |
| Weight | 2.98kg | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 250mm | ||
External Width 375mm | ||
External Length 225mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Mounting plate Yes | ||
Standards/Approvals EN 62208, EN 61439-2 | ||
Weight 2.98kg | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FI
The Eaton xEffect Ci Enclosure offers unmatched reliability and versatility for any electrical installation. Designed with insulated, smooth sides, it provides ample protection for your switchgear and control gear. With precise dimensions of HxWxD=250x375x225mm, this enclosure is perfectly tailored to fit a variety of spaces while ensuring easy access and installation. Its robust construction guarantees durability against various environmental conditions, making it an ideal choice for both indoor and outdoor applications. Enhanced with features such as corrosion resistance and UV protection, this enclosure is built to withstand both time and nature. Ideal for panel builders, The Eaton xEffect Ci Enclosure ensures that your electrical components are housed securely and effectively, delivering peace of mind in every installation.
Insulated structure enhances safety for electrical components
Smooth side plates eliminate potential hazards from knockouts
Includes fixing straps that facilitate easy wall mounting
UV resistance protects the enclosure from sun damage
IK10 rating ensures high resistance to mechanical impacts
IP65 rating provides excellent protection against dust and moisture
Temperature resistant from -40 °C to 120 °C for various environments
Acid and mineral oil resistant surface adds to longevity
Lightweight design eases handling and installation efforts
Halogen-free material promotes safety in fire conditions
Related links
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 375 mm x
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x
- Eaton Eaton xEnergy Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 500 mm x 225 mm x 375 mm
- Eaton Eaton xEnergy Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 200 mm x 375 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 225 mm
