Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure, IP65, IK10, Transparent Lid, 250 x 375 x 225mm
- RS Stock No.:
- 235-392
- Mfr. Part No.:
- 002217 CI43X-200-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR983.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR983.16 |
*price indicative
- RS Stock No.:
- 235-392
- Mfr. Part No.:
- 002217 CI43X-200-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 375 mm | |
| External Height | 250 mm | |
| External Width | 225 mm | |
| External Dimensions | 250 x 375 x 225mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Series | xEnergy Safety | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 375 mm | ||
External Height 250 mm | ||
External Width 225 mm | ||
External Dimensions 250 x 375 x 225mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Series xEnergy Safety | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton innovative switch- and control gear enclosure is designed to provide unparalleled protection while ensuring easy access to critical components. Crafted with an insulated structure and smooth surfaces, it is ideal for various industrial applications. Its robust design features dimensions of 250x375x225mm, allowing for a compact yet spacious interior. The Eaton xEffect Ci Enclosure not only excels in functionality but also complies with stringent safety certifications like UL 508A and CSA-C22.2 No.94, ensuring high reliability. The enclosure is built to withstand tough environmental conditions while maintaining an aesthetic appeal. With attributes like UV resistance and IP65 ingress protection, this enclosure stands ready for both indoor and outdoor use, making it a versatile solution for modern electrical installations.
Smooth side plates without knockouts enhance its sleek design
Sealable cover fasteners provide additional security
Designed for easy wall mounting with included fixing straps
Resistant to corrosion for long-lasting durability
IP65 rating ensures protection against dust and water ingress
Built to withstand extreme temperatures from -40 °C to 80 °C
Suitable for outdoor use, ensuring flexibility in installation
Lightweight at only 2.682 kg facilitates easy handling
Complies with RoHS, ensuring environmental sustainability
Transparent cover provides visibility while maintaining protection
Sealable cover fasteners provide additional security
Designed for easy wall mounting with included fixing straps
Resistant to corrosion for long-lasting durability
IP65 rating ensures protection against dust and water ingress
Built to withstand extreme temperatures from -40 °C to 80 °C
Suitable for outdoor use, ensuring flexibility in installation
Lightweight at only 2.682 kg facilitates easy handling
Complies with RoHS, ensuring environmental sustainability
Transparent cover provides visibility while maintaining protection
