Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 250 mm x 225 mm

Subtotal (1 unit)*

MYR1,000.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,000.60

*price indicative

RS Stock No.:
243-921
Mfr. Part No.:
027019 CI43-200
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

Product Type

General Purpose Enclosure

External Height

250mm

External Length

225mm

External Width

375mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Mounting plate

Yes

Series

xEnergy Safety

Standards/Approvals

EN 62208, EN 61439-2

Weight

2.2kg

Transparent Door

Yes

IK Rating

IK10

COO (Country of Origin):
FI
The Eaton xEnergy Safety Ci LV switchgear is engineered for reliability and safety in complex environments. Featuring an insulated enclosure with robust thermal management, it accommodates various installations with its thoughtfully designed dimensions of 250x375x225mm. The enclosure is not only durable, crafted from chemical-resistant materials, but also incorporates advanced safety features like pressure-relief mechanisms for short-circuit protection. Its IP65 rating ensures resistance against dust and moisture, making it suitable for both indoor and outdoor use. With a nominal current capacity of 1600A, this product is tailored to meet the rigorous demands of modern electrical systems, providing peace of mind through enhanced operational safety and compliance with industry standards.

Integrated pressure-relief mechanism enhances safety during operation

IP65 rating ensures protection against dust and water ingress

Constructed from halogen-free materials to promote safety and environmental sustainability

Temperature resistant from -40°C to 120°C, ensuring reliability under extreme conditions

Multi-functional design allows for easy surface mounting in various applications

Corrosion-resistant surface treatment extends product lifespan in challenging environments

Transparent closed cover provides visibility while maintaining protection

Compact dimensions facilitate space-saving installations without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy