Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 750 mm x 225 mm

Subtotal (1 unit)*

MYR2,425.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,425.82

*price indicative

RS Stock No.:
243-849
Mfr. Part No.:
078896 CI48-200
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

Product Type

General Purpose Enclosure

External Height

750mm

External Length

225mm

External Width

375mm

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

Flanged

Yes

Hazardous Area Certification

No

Mounting plate

Yes

Series

xEnergy Safety

Weight

4.85kg

Standards/Approvals

EN 62208, EN 61439-2

Transparent Door

Yes

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton xEnergy Safety Ci serves as a high-performance solution in LV switchgear applications, featuring an insulated enclosure designed for flexibility and safety. With its robust dimensions of 750x375x225mm, this product stands out for its dual-sided closure capability, ensuring optimum protection against external factors. Its innovative design incorporates a pressure-relief mechanism, enhancing the safety measures during short-circuits. Furthermore, the enclosure is manufactured from glass-fibre reinforced polycarbonate, offering impressive resilience against various environmental stressors, making it suitable for both indoor and outdoor applications. Additionally, with compliance to RoHS and relevant international standards, this offering aligns well with modern safety and sustainability demands. The Eaton xEnergy Safety Ci is the ideal choice for those seeking a reliable yet versatile enclosure for their LV switchgear systems.

Dual-sided closure design enhances installation flexibility

Pressure-relief mechanism ensures heightened safety during malfunctions

Constructed from durable, glass-fibre reinforced polycarbonate for long-lasting use

Resistant to corrosion, making it suitable for challenging environments

UV resistance provides protection against sun damage in outdoor applications

Integrated design supports up to 1600 A nominal current

Incorporates IK10 protection for resistance against mechanical impacts

Sealable cover fasteners offer additional security against unauthorised access

Temperature resistant between -40 °C and 120 °C, ensuring performance under extreme conditions

Meets various international compliance and safety standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy