Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure, IP65, IK10, Flanged, Transparent Lid, 250 x
- RS Stock No.:
- 235-244
- Mfr. Part No.:
- 097879 CI43E-200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR912.54
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR912.54 |
*price indicative
- RS Stock No.:
- 235-244
- Mfr. Part No.:
- 097879 CI43E-200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 225 mm | |
| External Height | 250 mm | |
| External Width | 375 mm | |
| External Dimensions | 250 x 375 x 225mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | xEnergy Safety | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 225 mm | ||
External Height 250 mm | ||
External Width 375 mm | ||
External Dimensions 250 x 375 x 225mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series xEnergy Safety | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FI
The Eaton multifunctional enclosure is designed to provide robust protection for low voltage systems. The innovative xEnergy Safety Ci range encapsulates advanced engineering within an insulated enclosure, enhancing safety and performance in various applications. Constructed for durability, it is equipped with metric knockouts and fixing straps, ensuring compatibility and ease of installation in diverse environments. Ideal for outdoor use and resistant to various environmental challenges, this enclosure delivers reliability while meeting stringent compliance standards. The inclusion of an integrated pressure-relief mechanism adds an extra layer of safety. Whether for mounting or distribution board conversions, it exemplifies quality and efficiency suitable for modern electrical installations.
Versatile design supports both surface mounting and wall installations
Integrated pressure-relief mechanism enhances user safety
Constructed with halogen-free, reinforced materials for environmental considerations
UV resistance ensures enduring performance in outdoor conditions
Included fixing straps simplify the installation process
Serves a dual purpose as a distribution board when configured appropriately
Complies with RoHS standards and other essential certifications
Adaptable to various operational requirements with ample conduit inlets
Environmentally resistant to acids, mineral oils, and several chemicals
Integrated pressure-relief mechanism enhances user safety
Constructed with halogen-free, reinforced materials for environmental considerations
UV resistance ensures enduring performance in outdoor conditions
Included fixing straps simplify the installation process
Serves a dual purpose as a distribution board when configured appropriately
Complies with RoHS standards and other essential certifications
Adaptable to various operational requirements with ample conduit inlets
Environmentally resistant to acids, mineral oils, and several chemicals
Related links
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 250 x 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 250 x 187.5 x
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 225 x 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 500 x 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 750 x 375 x
- xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 375 x 250 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 250 x 375 x 225mm
