Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 225 mm
- RS Stock No.:
- 246-970
- Mfr. Part No.:
- 021944 CI44-200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,450.29
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,450.29 |
*price indicative
- RS Stock No.:
- 246-970
- Mfr. Part No.:
- 021944 CI44-200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 375mm | |
| External Length | 225mm | |
| External Width | 375mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Mounting plate | Yes | |
| Weight | 3.13kg | |
| Standards/Approvals | EN 61439-2, EN 62208 | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 375mm | ||
External Length 225mm | ||
External Width 375mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Mounting plate Yes | ||
Weight 3.13kg | ||
Standards/Approvals EN 61439-2, EN 62208 | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci LV switchgear is designed to provide unparalleled protection and reliability in electrical distribution systems. With its insulated enclosure that offers a compact design of HxWxD=375x375x225mm, this product is built specifically for both safety and functionality. Equipped with a range of innovative features, the enclosure includes a sealable cover with integrated pressure-relief mechanisms for enhanced operational safety. The xEnergy Ci also boasts a robust construction that can withstand demanding environmental conditions, making it suitable for outdoor use. This product meets stringent compliance standards, ensuring its suitability for modern installations where safety and durability are paramount.
Compact insulation provides effective space utilisation
Special housing design allows for flexible configurations
Robust construction ensures resilience against corrosion
Pressure-relief mechanism optimises safety during operation
Transparent cover for easy visibility of internal components
IP65 rated for superior protection against dust and water ingress
Compatible with lightning protection systems for added safety
Temperature-resistant materials ensure reliable performance under varied conditions
Versatile for both indoor and outdoor applications
Related links
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 175 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm
- Eaton Flanged xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 500 mm x 225 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 750 mm x 225 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 225 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x 375 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm
