Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 150 mm
- RS Stock No.:
- 248-535
- Mfr. Part No.:
- 012452 CI44-125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,266.05
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,266.05 |
*price indicative
- RS Stock No.:
- 248-535
- Mfr. Part No.:
- 012452 CI44-125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 375mm | |
| External Length | 150mm | |
| External Width | 375mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | xEnergy Safety | |
| Weight | 2.52kg | |
| Standards/Approvals | EN 61439-2, EN 62208 | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 375mm | ||
External Length 150mm | ||
External Width 375mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series xEnergy Safety | ||
Weight 2.52kg | ||
Standards/Approvals EN 61439-2, EN 62208 | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci LV switchgear redefines reliability and safety in electrical distribution systems. Designed with a robust insulated enclosure, this product measures 375mm in height, 375mm in width, and 150mm in depth, ensuring compatibility with a variety of installations. The enclosure features a unique design with both top and bottom openings, allowing for streamlined assembly and optimal airflow. The products integrated pressure-relief mechanism enhances safety during short-circuit conditions, making it a crucial addition to any installation where reliability is paramount. It meets several stringent compliance standards, including RoHS conformity, offering peace of mind to the installer and end-user alike. Versatility is key, with housing prepared for distribution boards, and options for secure fasteners.
IP65 rated for excellent protection against dust and water ingress
IK10 impact protection ensures durability in harsh environments
Lightweight at just 2.523 kg for ease of handling and installation
Temperature resistant up to 120 °C for increased safety and reliability
Designed with a sealable cover and built-in fasteners for added security
Constructed from glass-fibre reinforced materials, enhancing mechanical strength
Capable of accommodating various external conductors for flexibility
Available with 100 conduit inlets to support extensive wiring needs
Optional transparent door for visibility of internal components
Designed to facilitate effective heat dissipation and optimal performance
Related links
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 175 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm
- Eaton Flanged xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 150 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm
- Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure IK10, 375 mm x
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 296 mm x 150 mm
