Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure, IP65, IK10, Flanged, Transparent Lid, 296 x 234 x
- RS Stock No.:
- 235-395
- Mfr. Part No.:
- 002234 CI23-125-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,167.84
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,167.84 |
*price indicative
- RS Stock No.:
- 235-395
- Mfr. Part No.:
- 002234 CI23-125-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 150 mm | |
| External Height | 296 mm | |
| External Width | 234 mm | |
| External Dimensions | 296 x 234 x 150mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | xEnergy Safety | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 150 mm | ||
External Height 296 mm | ||
External Width 234 mm | ||
External Dimensions 296 x 234 x 150mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series xEnergy Safety | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosure is expertly crafted to meet the demanding needs of switch and control gear applications. Designed with an insulated enclosure that remains open above and below, it offers versatile installation options while ensuring robust protection in indoor environments. With dimensions valuing efficiency and space optimisation, and a weight that speaks to its sturdy build, this enclosure is ideally suited for use in industrial control panels across North America. With recognised compliance to vital certifications, it assures users of reliability and safety in every installation.
Removable smooth flanges on all sides facilitate effortless installation
Sealable cover fasteners enhance security and ease of access
UV resistance ensures longevity even in outdoor applications
Constructed with impact-resistant material to withstand tough conditions
IP65 rating guarantees protection against dust and moisture ingress
Designed for simple wall mounting, promoting better space management
Thermal stability verified to ensure optimal performance under heat
Cyclical damp heat resistance extends product lifespan
Included heat dissipation data assists in efficient thermal management
Sealable cover fasteners enhance security and ease of access
UV resistance ensures longevity even in outdoor applications
Constructed with impact-resistant material to withstand tough conditions
IP65 rating guarantees protection against dust and moisture ingress
Designed for simple wall mounting, promoting better space management
Thermal stability verified to ensure optimal performance under heat
Cyclical damp heat resistance extends product lifespan
Included heat dissipation data assists in efficient thermal management
Related links
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 296 x 234 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 296 x 421 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 296 x 421 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 796 x 421 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 275 x 750 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 250 x 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 250 x 187.5 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 225 x 375 x
