Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure, IP65, IK10, Flanged, Transparent Lid, 296 x 234 x
- RS Stock No.:
- 248-241
- Mfr. Part No.:
- 002237 CI23-150-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,222.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,222.16 |
*price indicative
- RS Stock No.:
- 248-241
- Mfr. Part No.:
- 002237 CI23-150-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 175 mm | |
| External Height | 296 mm | |
| External Width | 234 mm | |
| External Dimensions | 296 x 234 x 175mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | xEnergy Safety | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 175 mm | ||
External Height 296 mm | ||
External Width 234 mm | ||
External Dimensions 296 x 234 x 175mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series xEnergy Safety | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosures Switch- & Controlgear Enclosure is engineered to meet the demanding requirements of North American industrial environments. With a robust construction featuring insulated enclosures and removable flanges, this model is designed for optimal flexibility and ease of installation. Measuring 296mm in height, 234mm in width, and 175mm in depth, this enclosure provides ample space for housing vital control equipment while ensuring superior protection against environmental factors. Its UV resistance and IP65 rating make it particularly suitable for outdoor use, safeguarding against moisture, dirt, and other contaminants. The modular design further enhances its versatility, accommodating a range of components while providing seamless integration into existing systems.
Constructed with high-quality plastic materials for durability
Designed for easy wall mounting with secure fixing straps
Sealable cover fasteners ensure added protection against unauthorized access
Removable smooth flanges allow for customised installation options
UV resistant cover ensures long-lasting external use
IP65 rated for superior protection against dust and water ingress
Complies with international standards for safety and performance
Specially designed for efficient heat dissipation within the enclosure
Enclosure can withstand a wide range of operating temperatures
Designed for easy wall mounting with secure fixing straps
Sealable cover fasteners ensure added protection against unauthorized access
Removable smooth flanges allow for customised installation options
UV resistant cover ensures long-lasting external use
IP65 rated for superior protection against dust and water ingress
Complies with international standards for safety and performance
Specially designed for efficient heat dissipation within the enclosure
Enclosure can withstand a wide range of operating temperatures
Related links
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 296 x 234 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 296 x 421 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 296 x 421 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 796 x 421 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 275 x 750 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 250 x 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 250 x 187.5 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 225 x 375 x
