Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 175 mm

Subtotal (1 unit)*

MYR1,265.61

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,265.61

*price indicative

RS Stock No.:
246-958
Mfr. Part No.:
017198 CI44-150
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

Product Type

General Purpose Enclosure

External Height

375mm

External Length

175mm

External Width

375mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Series

xEnergy Safety

Mounting plate

Yes

Standards/Approvals

EN 61439-2, EN 62208

Weight

2.63kg

Transparent Door

Yes

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton xEnergy Safety Ci LV switchgear is a premier solution engineered for safety and efficiency in low-voltage applications. Designed with an insulated enclosure and a compact dimension of 375x375x175mm, this switchgear ensures reliability in various environments. Its unique design incorporates integrated pressure-relief mechanisms to mitigate short-circuit risks, while the UV-resistant features and corrosion-resistant materials provide durability and resilience in challenging settings. With exceptional thermal stability and advanced protection classifications, this product is an optimal choice for both commercial and industrial installations, demonstrating a commitment to safety without compromising on performance.

Insulated enclosure enhances operational safety

Compact size allows for flexible installation

Pressure-relief mechanisms ensure safe handling during short-circuit events

UV resistance adds longevity to outdoor applications

Exceptional thermal stability guarantees reliable operation under varying conditions

IP65 rating provides superior dust and water ingress protection

High-quality materials reduce risk of corrosion in harsh environments

Halogen-free materials contribute to safer environmental impact

Related links