Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 421 mm x 175 mm x 421 mm

Subtotal (1 unit)*

MYR2,175.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,175.75

*price indicative

RS Stock No.:
235-397
Mfr. Part No.:
002246 CI44-150-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

General Purpose Enclosure

Body Material

Plastic

External Height

421mm

External Length

175mm

External Width

421mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Series

xEnergy Safety

Standards/Approvals

IEC/EN62208, UL 508A CSA-C22.2 No.94, RoHS, CE

Weight

3.61kg

Transparent Door

Yes

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton xEffect Ci Enclosure offers a robust solution for all your switchgear and control gear needs. Designed specifically for the North American market, it features a strong plastic construction with a smooth finish, ideal for both indoor and outdoor use. With dimensions of 421 mm in height and 421 mm in width, it is compact yet spacious enough to accommodate a variety of electrical components. The enclosure is engineered to ensure protection against harsh environments, boasting an IP65 rating and IK10 mechanical impact resistance, making it suitable for demanding applications. It is also designed with removable flanges, which enhance installation flexibility while ensuring structural integrity. This enclosure is not only practical but also compliant with stringent standards, making it a trustworthy choice for safety and durability in various industrial settings.

Removable flanges for easy installation and access

Exceptional IP65 rating for superior protection against dust and water

IK10 rating ensures resistance against mechanical impacts

Designed for use in challenging environmental conditions

Accommodates various electrical components seamlessly

Constructed from durable materials for long-lasting performance

Transparent cover allows for visibility of internal components

Efficient heat dissipation design for improved thermal management

Meets compliance standards like UL 508A and IEC/EN62208

Suitable for both surface mounting and wall installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy