Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure, IP65, IK10, Transparent Lid, 250 x 187.5 x
- RS Stock No.:
- 248-238
- Mfr. Part No.:
- 002212 CI23X-150-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR733.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR733.29 |
*price indicative
- RS Stock No.:
- 248-238
- Mfr. Part No.:
- 002212 CI23X-150-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 175 mm | |
| External Height | 250 mm | |
| External Width | 187.5 mm | |
| External Dimensions | 250 x 187.5 x 175mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | xEnergy Safety | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 175 mm | ||
External Height 250 mm | ||
External Width 187.5 mm | ||
External Dimensions 250 x 187.5 x 175mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series xEnergy Safety | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton xEffect Ci Enclosure is an advanced solution designed to provide robust protection for your electrical and control systems. With a meticulously engineered insulated enclosure, this product boasts smooth sides and a compact design, making it ideal for various applications within the North American market. Its dimensions ensure a perfect fit for installation in tight spaces, while the durable materials offer impeccable resistance to external environmental factors. The enclosure is built to comply with stringent safety and quality standards, ensuring reliability in critical settings. With the ability to withstand extreme temperatures, it excels in maintaining operational integrity under challenging conditions, reinforcing its status as a trusted choice for professionals seeking dependable equipment enclosures.
Smooth side plates enhance aesthetic appeal and functionality
Multiple installation options render it adaptable for different environments
Protective shield ensures resistance against UV radiation
Sealable cover fasteners prevent unauthorized access
Robust IK10 impact rating assures resilience against external forces
IP65 rating guarantees complete protection from dust and water ingress
Internal space optimised for efficient heat dissipation
Specially designed for outdoor use in various climatic conditions
Mechanical compliance meets industry standards for safety
Multiple installation options render it adaptable for different environments
Protective shield ensures resistance against UV radiation
Sealable cover fasteners prevent unauthorized access
Robust IK10 impact rating assures resilience against external forces
IP65 rating guarantees complete protection from dust and water ingress
Internal space optimised for efficient heat dissipation
Specially designed for outdoor use in various climatic conditions
Mechanical compliance meets industry standards for safety
