Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 421 mm x 225 mm x 421 mm

Subtotal (1 unit)*

MYR2,189.02

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,189.02

*price indicative

RS Stock No.:
247-008
Mfr. Part No.:
002249 CI44-200-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

Product Type

General Purpose Enclosure

External Height

421mm

External Length

225mm

External Width

421mm

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

Flanged

No

Hazardous Area Certification

No

Series

xEnergy Safety

Standards/Approvals

UL 508A CSA-C22.2 No.94, IEC/EN62208, CE, RoHS

Weight

3.98kg

IK Rating

IK10

Transparent Door

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton xEffect Ci Enclosure is an advanced solution designed for switchgear and control gear applications, featuring a robust insulated design with removable flanges for versatile installation. Built to endure varying environmental conditions, this enclosure boasts an IP65 protection rating, ensuring maximum safety and durability. Ideal for industrial control panels in North America, it offers comprehensive compliance with various standards, including UL and IEC, making it a trusted choice for professional electricians and panel builders. With a compact footprint of 421x421x225mm and weighing only 3.976 kg, the enclosure is both efficient and easy to handle. Enhanced with features such as UV resistance and corrosion protection, it meets stringent industry requirements, fulfilling operational demands effectively while ensuring a long lifespan.

Removable flanges on all four sides simplify installation and maintenance

Designed for indoor and outdoor use, providing flexibility in various applications

Sealable cover fasteners ensure secure closure and enhanced safety

Manufactured from durable plastic, offering excellent resistance against corrosion

Built-in temperature rise calculation capability aids in efficient thermal management

IP65 rating protects against dust ingress and water exposure

Compatible with various fixing straps for secure wall mounting

Transparent cover for visibility and operational efficacy

Features UV resistance to maintain integrity in sunlight-exposed installations

Supports up to 1600 A nominal current for robust power distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy