Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 796 mm x 275 mm x 421 mm
- RS Stock No.:
- 247-009
- Mfr. Part No.:
- 002254 CI48-250-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,981.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,981.51 |
*price indicative
- RS Stock No.:
- 247-009
- Mfr. Part No.:
- 002254 CI48-250-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 796mm | |
| External Width | 421mm | |
| External Length | 275mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Standards/Approvals | UL508A, UL 508a, RoHS conform, IEC/EN60529, CSA-C22.2 No.94, CE marking | |
| Weight | 7kg | |
| IK Rating | IK10 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 796mm | ||
External Width 421mm | ||
External Length 275mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Standards/Approvals UL508A, UL 508a, RoHS conform, IEC/EN60529, CSA-C22.2 No.94, CE marking | ||
Weight 7kg | ||
IK Rating IK10 | ||
Transparent Door Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosures Switch & Control gear Enclosure is an insulated and robust solution designed for the requirements of modern industrial control scenarios. Featuring removable flanges for enhanced versatility, it offers an impressive protection class of IP65 and is compliant with international standards for electrical safety. Its spacious internal dimensions of 796 mm in height, 421 mm in width, and 275 mm in depth allow for easy installation and management of electrical components, making it ideal for both indoor and outdoor applications. Built with high-quality plastic, this enclosure is not only UV resistant but also capable of withstanding challenging environments, ensuring longevity and reliability. The overall construction meets rigorous product standards, assuring users that they receive a dependable solution for all their switching and control gear needs.
Robust plastic construction providing enhanced durability
Removable smooth flanges facilitate flexible mounting options
Meets stringent IEC/EN62208 and UL 508A certifications
Protection class II guarantees added safety against electric shock
IP65 rating ensures resistance against dust and water ingress
Suitable for outdoor use, enabling a wide range of applications
Temperature range from -40 °C to 80 °C ensures reliability in diverse environments
Designed with a clear cover for visibility of internal components
Surface resistance of 10 T Ω enhances protection against electrical disruptions
Easy installation due to dedicated provisions for fixing straps
Related links
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 421 mm x 275 mm x 421 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 796 mm x 225 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 421 mm x 225 mm x 421 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 421 mm x 175 mm x 421 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 296 mm x 225 mm x 421 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm x 375 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 750 mm x 275 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm
