Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 275 mm x 375 mm
- RS Stock No.:
- 248-240
- Mfr. Part No.:
- 002224 CI44X-250-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,739.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,739.56 |
*price indicative
- RS Stock No.:
- 248-240
- Mfr. Part No.:
- 002224 CI44X-250-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 375mm | |
| External Width | 375mm | |
| External Length | 275mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Weight | 3.74kg | |
| Standards/Approvals | CE, IEC/EN62208, RoHS, UL 508A CSA-C22.2 No.94 | |
| IK Rating | IK10 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 375mm | ||
External Width 375mm | ||
External Length 275mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Weight 3.74kg | ||
Standards/Approvals CE, IEC/EN62208, RoHS, UL 508A CSA-C22.2 No.94 | ||
IK Rating IK10 | ||
Transparent Door Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosure is a cutting-edge solution designed for the safe and efficient housing of switchgear and controlgear. Crafted with insulated materials and featuring smooth sides, this enclosure is tailored for various installations in North America. Its robust dimensions of 375mm in height, 375mm in width, and 275mm in depth provide ample space for equipment while ensuring compliance with stringent industry standards. The enclosure is ideal for environments where durability and protection against external factors are crucial, utilising advanced features such as a sealable cover for enhanced security and UV resistance for prolonged outdoor usage. Whether you are mounting it on a wall or integrating it into an industrial control panel, this enclosure promises reliability and excellence.
Smooth side plates enhance aesthetic appeal and installation versatility
Includes fixing straps for secure wall mounting options
Offers IP65 protection, safeguarding against dust and water ingress
Temperature rise calculations are supported by provided heat dissipation data
Constructed from corrosion-resistant materials for longevity
Meets electromagnetic compatibility requirements, ensuring minimal interference
Designed for a wide ambient operating temperature range of -40 °C to 80 °C
Complies with stringent UL and CE marking certifications for safety
Features a transparent cover option to monitor internal equipment easily
Robust IK10 mechanical impact rating for added durability in demanding environments
Related links
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm x 375 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x 375 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x 375 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 421 mm x 275 mm x 421 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 796 mm x 275 mm x 421 mm
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm x
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x
