Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 275 mm x
- RS Stock No.:
- 240-973
- Mfr. Part No.:
- 095877 KST44-250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,090.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,090.71 |
*price indicative
- RS Stock No.:
- 240-973
- Mfr. Part No.:
- 095877 KST44-250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 375mm | |
| External Length | 275mm | |
| External Width | 275mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | Eaton xEnergy | |
| Weight | 3.88kg | |
| Standards/Approvals | EN 62208, IEC/EN 60439-1, EN 61439-2 | |
| IK Rating | IK10 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 375mm | ||
External Length 275mm | ||
External Width 275mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series Eaton xEnergy | ||
Weight 3.88kg | ||
Standards/Approvals EN 62208, IEC/EN 60439-1, EN 61439-2 | ||
IK Rating IK10 | ||
Transparent Door Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci is a state-of-the-art low-voltage switchgear solution designed to provide exceptional reliability and safety in electrical distribution. This innovative product features a robust panel enclosure with integrated gland plates, ensuring secure cable management and installation versatility. With its protective features and compliance with international standards, this enclosure is tailored for demanding environments, offering peace of mind and efficiency for various applications. Additionally, its smart design caters to modern energy needs while maintaining a sleek appearance, making it an ideal choice for both new projects and upgrades in existing installations.
Panel enclosure designed for enhanced electrical safety
Integrated gland plates facilitate seamless cable entries
Constructed to withstand high mechanical impacts, ensuring durability
IP65 protection confirms robust resistance against dust and water
Temperature rise calculations are supported with provided data, aiding installation accuracy
Customisable mounting options streamline setup in diverse environments
Exceptional corrosion resistance boosts longevity in varied operational conditions
Suitable for outdoor use, expanding installation possibilities
Versatile cable entry range accommodates different installation requirements
Related links
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm x 375 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 175 mm x
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 750 mm x 275 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 750 mm x 275 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x 375 mm
