Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 275 mm x 375 mm
- RS Stock No.:
- 248-320
- Mfr. Part No.:
- 038884 CI44X-250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,675.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,675.75 |
*price indicative
- RS Stock No.:
- 248-320
- Mfr. Part No.:
- 038884 CI44X-250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 375mm | |
| External Length | 275mm | |
| External Width | 375mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Mounting plate | Yes | |
| Weight | 3.75kg | |
| Standards/Approvals | EN 62208, EN 61439-2 | |
| IK Rating | IK10 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 375mm | ||
External Length 275mm | ||
External Width 375mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Mounting plate Yes | ||
Weight 3.75kg | ||
Standards/Approvals EN 62208, EN 61439-2 | ||
IK Rating IK10 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- FI
The Eaton xEffect Ci Enclosures Switch & Controlgear Enclosure offers unrivalled protection and versatility for your electrical installations. Designed with insulated smooth side plates, this enclosure is perfect for both indoor and outdoor use, ensuring safety and reliability in even the most demanding environments. With robust dimensions of 375mm in height, 375mm in width, and 275mm in depth, it provides ample space for your electrical components while maintaining a compact footprint. Engineered for ease of installation, it accommodates various mounting methods and includes fixing straps for secure wall attachment. The enclosure boasts exceptional build quality, with resistance to corrosion and a high degree of protection (IP65) against dust and water ingress. This makes it a reliable choice for a multitude of applications across industries.
Robust design ensures longevity and durability
Smooth side plates facilitate a clean aesthetic
High protection class shields against environmental factors
Lightweight construction for easy handling and installation
Enhanced thermal stability for effective heat dissipation
UV resistant materials suitable for outdoor applications
Chemical resistance extends the product's lifespan
Halogen-free components contribute to environmental safety
Easy access for maintenance with secure cover options
Accommodates various electrical components for versatile applications
Related links
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm x 375 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm x
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x 375 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 750 mm x 275 mm
- Eaton Eaton xEnergy Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x 375 mm
