Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure, IP65, IK10, Transparent Lid, 375 x 375 x 225mm
- RS Stock No.:
- 235-370
- Mfr. Part No.:
- 036511 CI44X-200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,542.63
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,542.63 |
*price indicative
- RS Stock No.:
- 235-370
- Mfr. Part No.:
- 036511 CI44X-200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 225 mm | |
| External Height | 375 mm | |
| External Width | 375 mm | |
| External Dimensions | 375 x 375 x 225mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | xEnergy Safety | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 225 mm | ||
External Height 375 mm | ||
External Width 375 mm | ||
External Dimensions 375 x 375 x 225mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series xEnergy Safety | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FI
The Eaton xEffect Ci Enclosures represent the cutting edge of switch and control gear technology, designed specifically to cater to the demands of modern electrical installations. This insulated enclosure features smooth sides and generous dimensions, perfect for accommodating essential electrical components while providing reliable protection. With durability in mind, it is crafted from advanced non-reinforced polycarbonate, ensuring resilience against environmental stresses. The sleek design, combined with a sealable cover and integrated mounting solutions, makes installation straightforward and efficient, while compliance with industry standards provides peace of mind regarding performance and safety. Whether for indoor or outdoor applications, this enclosure stands ready to meet stringent operational requirements with exceptional reliability and functionality.
Smooth side plates eliminate the need for knockouts
Includes fixing straps for easy wall mounting
UV resistance beneath protective shielding enhances longevity
Dust and water ingress protected to IP65 standard
Built to withstand mechanical impacts rated IK10
Supports outdoor use, ensuring versatile placement options
Crafted from halogen-free materials contributing to safety
Exceptional temperature resistance maintains integrity under extreme conditions
Nominal current rating of 1600 A suits high-load applications
Surface treatment resists corrosion, ensuring longevity in harsh environments
Includes fixing straps for easy wall mounting
UV resistance beneath protective shielding enhances longevity
Dust and water ingress protected to IP65 standard
Built to withstand mechanical impacts rated IK10
Supports outdoor use, ensuring versatile placement options
Crafted from halogen-free materials contributing to safety
Exceptional temperature resistance maintains integrity under extreme conditions
Nominal current rating of 1600 A suits high-load applications
Surface treatment resists corrosion, ensuring longevity in harsh environments
Related links
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 375 x 375 x 225mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 375 x 375 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 250 x 375 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 375 x 375 x 275mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 375 x 375 x 150mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 375 x 375 x 150mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 250 x 375 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 375 x 375 x
