Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 150 mm x 375 mm
- RS Stock No.:
- 248-239
- Mfr. Part No.:
- 002218 CI44X-125-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,446.97
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,446.97 |
*price indicative
- RS Stock No.:
- 248-239
- Mfr. Part No.:
- 002218 CI44X-125-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 375mm | |
| External Width | 375mm | |
| External Length | 150mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Weight | 2.9kg | |
| Standards/Approvals | CE marking, IEC/EN62208, RoHS conform, UL 508A CSA-C22.2 No.94 | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 375mm | ||
External Width 375mm | ||
External Length 150mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Weight 2.9kg | ||
Standards/Approvals CE marking, IEC/EN62208, RoHS conform, UL 508A CSA-C22.2 No.94 | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosures Switch & Controlgear Enclosure presents a robust and adaptable solution for diverse industrial applications. Designed with a focus on both functionality and aesthetics, this insulated enclosure features smooth sides without knockouts, ensuring a clean and professional appearance while maintaining operational efficiency. With its dimensions of 375x375x150mm, this enclosure is ideally suited for wall mounting, making it a versatile choice for space-constrained environments. Engineered for the demanding North American market, it conforms to essential safety standards, which include UL and CSA certifications. This enclosure not only emphasises durability but also excels in thermal management with specific heat dissipation capabilities. The user-friendly design is further enhanced by optional features, such as sealable cover fasteners and a transparent cover, catering to both aesthetic preference and practical usage in various electrical setups.
Smooth side plates ensure a streamlined appearance and easy maintenance
Certified for North American standards, offering peace of mind to users
IP65 rating provides superior protection against dust and water ingress
Built-in heat dissipation features prevent overheating during operation
Corrosion-resistant materials enhance the enclosure's longevity
Versatile mounting options accommodate diverse installation needs
Transparent cover allows for easy viewing of internal components
Designed to support outdoor applications with added protection against environmental factors
Lifting capabilities ensure stability during installation and maintenance
Related links
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm x 375 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 375 mm x
- Eaton Eaton xEnergy Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x 375 mm
- Eaton Eaton xEnergy Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 200 mm x 375 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 225 mm x 375 mm
