Eaton Eaton xEnergy Series Grey Plastic General Purpose Enclosure, IP65, IK10, Transparent Lid, 375x375x150mm

Subtotal (1 unit)*

MYR1,450.29

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,450.29

*price indicative

RS Stock No.:
248-188
Mfr. Part No.:
017897 ZG/I44E-150
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

150 mm

External Height

375 mm

External Width

375 mm

External Dimensions

375x375x150mm

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

Series

Eaton xEnergy

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci meter enclosure represents the pinnacle of reliability in low voltage switchgear technology. Engineered for robust performance, it ensures optimal safety for various applications while maintaining a compact design that easily integrates into existing setups. With its IP65 rating, this enclosure withstands the rigours of outdoor environments, making it ideal for installations subject to harsh conditions. Furthermore, its modular design allows for seamless expansions and modifications. The combination of plastic construction and superior thermal management ensures not only durability but also efficiency, catering to the evolving needs of modern electrical infrastructure. Whether for residential or commercial use, this enclosure is a testament to Eaton's commitment to quality and innovation, promising peace of mind through every aspect of its design.

IP65 rated for superior protection against dust and water ingress
Designed with metric cable entry knockouts for versatile installation options
Includes fixing straps for secure wall mounting
Constructed from durable plastic for enhanced longevity
Offers comprehensive compliance with RoHS standards
Sealable cover fasteners provide extra security
Features a mounting plate for easy installation
Available in grey with a transparent cover for visibility
Robust IK10 mechanical impact rating ensures resilience
Built-in depth of 150 mm maximises internal space for components