Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure, IP65, IK10, Transparent Lid, 250 x 187.5 x 175mm

Subtotal (1 unit)*

MYR662.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR662.68

*price indicative

RS Stock No.:
248-222
Mfr. Part No.:
012781 CI23-150
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

175 mm

External Height

250 mm

External Width

187.5 mm

External Dimensions

250 x 187.5 x 175mm

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

Series

xEnergy Safety

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton xEnergy Safety Ci is designed to enhance safety and efficiency in low voltage applications. This insulated enclosure comes with a compact design, ensuring it fits seamlessly in various environments while providing robust protection. With dimensions of 250 x 187.5 x 175 mm, it features a top and bottom-open configuration, allowing for easy access and installation. Built to withstand harsh conditions, this enclosure is suitable for both indoor and outdoor use, ensuring durability and reliability. Equipped with a pressure-relief mechanism for short-circuits, it prioritises safety without compromising on functionality. The xEnergy Safety Ci is the ideal choice for installers seeking a dependable solution that meets rigorous compliance standards and enhances operational performance.

Compact design facilitates installation in tight spaces
Insulated enclosure ensures enhanced electrical safety
Integrated pressure-relief mechanism enhances user safety
UV resistance extends lifespan for outdoor applications
IK10 classification protects against mechanical impact
Meets RoHS compliance for eco-friendly operations
Nominal current handling of 1600 A supports high-demand environments
Temperature resistance from -40 °C to 120 °C offers versatility in extreme conditions
Halogen-free materials contribute to a safer environment
Surface mounted design allows for easy installation on various surfaces

Related links