Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure, IP65, IK10, Transparent Lid, 250 x 187.5 x 150mm

Subtotal (1 unit)*

MYR640.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR640.95

*price indicative

RS Stock No.:
235-245
Mfr. Part No.:
098208 CI23-125
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

150 mm

External Height

250 mm

External Width

187.5 mm

External Dimensions

250 x 187.5 x 150mm

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

Series

xEnergy Safety

IK Rating

IK10

COO (Country of Origin):
FI
The Eaton xEnergy Safety Ci LV switchgear is expertly designed to integrate seamlessly into various installations while prioritising safety and compliance. Tailored for environments that demand robust performance, this insulated enclosure features a compact design with top and bottom openings, making it suitable for diverse mounting options. Its certified construction ensures reliability under challenging conditions, with a top-notch temperature resistance and corrosion resistance suited for outdoor use. The integrated pressure-relief mechanism and secure fasteners enhance safety during operation, providing peace of mind for users. With an emphasis on easy installation and functionality, this product is the ideal choice for professionals seeking advanced electrical solutions that meet modern industrial requirements.

Insulated enclosure designed for optimal safety
Modular design allows for flexible installations
Integrated pressure-relief mechanism for enhanced safety
Constructed from durable materials for longevity
Designed to withstand extreme temperatures and environmental conditions
IK10 and IP65 ratings ensure superior protection
Facilitates straightforward access during maintenance
Engineered with heat dissipation features for efficient operation

Related links