Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure, IP65, IK10, Transparent Lid, 250 x 375 x 175mm
- RS Stock No.:
- 248-266
- Mfr. Part No.:
- 024646 CI43X-150
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR912.54
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR912.54 |
*price indicative
- RS Stock No.:
- 248-266
- Mfr. Part No.:
- 024646 CI43X-150
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 175 mm | |
| External Height | 250 mm | |
| External Width | 375 mm | |
| External Dimensions | 250 x 375 x 175mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | xEnergy Safety | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 175 mm | ||
External Height 250 mm | ||
External Width 375 mm | ||
External Dimensions 250 x 375 x 175mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series xEnergy Safety | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton advanced switch and control gear enclosure from Eaton is designed for superior performance in demanding environments. Recognised for its robust construction, the enclosure offers a meticulous design tailored for efficiency and reliability. Constructed from high-quality materials, it ensures not only protection for internal components but also durability against external conditions. With smooth sides and an insulated design, this model provides flexibility for mounting and installation, making it suitable for various applications, including outdoor usage. It stands as a trustworthy choice for professionals looking to enhance system safety while accommodating modern electrical standards, offering peace of mind for installation in any setting.
Offers UV resistance beneath a protective shield
Sealable cover fasteners ensure added security
Meets IK10 standards for mechanical impact protection
Constructed from halogen-free materials
Designed for easy wall mounting with included fixing straps
Temperature resistant, accommodating extreme conditions from -40 °C to 80 °C
IP65 rating provides excellent dust and water ingress protection
Suitable for use in saline environments
Features a surface that is resistant to corrosion and various chemicals
Incorporates internal mechanisms for effective heat dissipation
Sealable cover fasteners ensure added security
Meets IK10 standards for mechanical impact protection
Constructed from halogen-free materials
Designed for easy wall mounting with included fixing straps
Temperature resistant, accommodating extreme conditions from -40 °C to 80 °C
IP65 rating provides excellent dust and water ingress protection
Suitable for use in saline environments
Features a surface that is resistant to corrosion and various chemicals
Incorporates internal mechanisms for effective heat dissipation
Related links
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 250 x 375 x 225mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 250 x 375 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 250 x 187.5 x 175mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 250 x 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 375 x 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 375 x 375 x 275mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 175 x 375 x 250mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 375 x 375 x 225mm
