Eaton Eaton xEnergy Series Grey Plastic General Purpose Enclosure, IP65, IK10, Transparent Lid, 200 x 250 x 375mm
- RS Stock No.:
- 235-387
- Mfr. Part No.:
- 015524 ZG/I43E-G-200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,319.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,319.93 |
*price indicative
- RS Stock No.:
- 235-387
- Mfr. Part No.:
- 015524 ZG/I43E-G-200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 200 mm | |
| External Height | 250 mm | |
| External Width | 375 mm | |
| External Dimensions | 200 x 250 x 375mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Series | Eaton xEnergy | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 200 mm | ||
External Height 250 mm | ||
External Width 375 mm | ||
External Dimensions 200 x 250 x 375mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Series Eaton xEnergy | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci meter enclosure is a robust and reliable solution designed for todays demanding electrical environments. Featuring a compact design with dimensions of 375x250x225mm, this meter enclosure is crafted for IP65 protection, ensuring that it effectively safeguards the electrical components against dust and water ingress. The enclosure is made of durable plastic material and complies with various industry standards, providing peace of mind regarding its performance and longevity. The innovative design includes metric cable entry knockouts for flexibility during installation, while sealing mechanisms like cover fasteners maintain the integrity of the enclosure under challenging conditions. Additionally, the enclosure meets temperature rise and short-circuit rating requirements, making it a dependable choice for electrical builders.
IP65 rating provides excellent protection against dust and water ingress
Compact dimensions allow for versatile installation options
Robust plastic construction ensures durability in various environments
Metric cable entry knockouts enhance installation flexibility
Sealable cover fasteners maintain enclosure integrity
Meets industry standards for temperature rise and short-circuit ratings
Suitable for both indoor and outdoor installation, expanding usability
Designed for ease of access with oversized openings for wiring
Incorporates a sleek grey finish that blends seamlessly into any setting
Protection class II ensures safe operation for vulnerable installations
Compact dimensions allow for versatile installation options
Robust plastic construction ensures durability in various environments
Metric cable entry knockouts enhance installation flexibility
Sealable cover fasteners maintain enclosure integrity
Meets industry standards for temperature rise and short-circuit ratings
Suitable for both indoor and outdoor installation, expanding usability
Designed for ease of access with oversized openings for wiring
Incorporates a sleek grey finish that blends seamlessly into any setting
Protection class II ensures safe operation for vulnerable installations
Related links
- Eaton Eaton xEnergy Series Grey Plastic General Purpose Enclosure IK10 250x375x150mm
- Eaton Eaton xEnergy Series Grey Plastic General Purpose Enclosure IK10 225 x 500 x 375mm
- Eaton Eaton xEnergy Series Grey Plastic General Purpose Enclosure IK10 375x375x200mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 250 x 375 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 375 x 375 x 225mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 225 x 375 x 250mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 375 x 375 x 225mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 250 x 375 x 225mm
