Eaton Eaton xEnergy Series Grey Plastic General Purpose Enclosure, IP65, IK10, Transparent Lid, 250x375x150mm
- RS Stock No.:
- 235-380
- Mfr. Part No.:
- 013151 ZG/I43E-G-150
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR994.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR994.02 |
*price indicative
- RS Stock No.:
- 235-380
- Mfr. Part No.:
- 013151 ZG/I43E-G-150
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Height | 250 mm | |
| External Width | 375 mm | |
| External Dimensions | 250x375x150mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Series | Eaton xEnergy | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Height 250 mm | ||
External Width 375 mm | ||
External Dimensions 250x375x150mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Series Eaton xEnergy | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci meter enclosure is crafted for superior performance and robustness in demanding environments. Designed to house critical metering equipment, this versatile enclosure guarantees reliable protection against the elements with its IP65 rating. Constructed from high-quality materials, it boasts a generous internal depth that accommodates various setups while ensuring optimal heat dissipation. The enclosure features a transparent cover for easy visibility and access to equipment. With thoughtful engineering, it addresses thermal management effectively, making it suitable for both indoor and outdoor applications. This innovative product exemplifies Eatons commitment to safety, functionality, and adaptability, ensuring that it meets the highest standards for electrical enclosures.
Offers excellent protection against dust and water ingress
Includes a sealable cover for added security
Constructed with corrosion-resistant materials to ensure longevity
Mounting plate included for easy installation
Compatible with outdoor use, suitable for exposed installations
Equipped with numerous conduit inlets for versatile connectivity
Features a rail designed to DIN 43853 standards
Delivers reliable mechanical support with a robust IK10 rating
Designed to facilitate effective heat management for various conditions
Includes a sealable cover for added security
Constructed with corrosion-resistant materials to ensure longevity
Mounting plate included for easy installation
Compatible with outdoor use, suitable for exposed installations
Equipped with numerous conduit inlets for versatile connectivity
Features a rail designed to DIN 43853 standards
Delivers reliable mechanical support with a robust IK10 rating
Designed to facilitate effective heat management for various conditions
Related links
- Eaton Eaton xEnergy Series Grey Plastic General Purpose Enclosure IK10 200 x 250 x 375mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 250x375x150mm
- Eaton Eaton xEnergy Series Grey Plastic General Purpose Enclosure IK10 375x375x150mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 375x375x175mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 250 x 187.5 x 175mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 175 x 375 x 250mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 250 x 375 x 175mm
- Eaton Eaton xEnergy Series Grey Plastic General Purpose Enclosure IK10 375x375x200mm
