Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 150 mm x
- RS Stock No.:
- 241-008
- Mfr. Part No.:
- 076893 KST34-125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,048.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,048.05 |
*price indicative
- RS Stock No.:
- 241-008
- Mfr. Part No.:
- 076893 KST34-125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 375mm | |
| External Length | 150mm | |
| External Width | 250mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | Eaton xEnergy | |
| Mounting plate | Yes | |
| Weight | 2.15kg | |
| Standards/Approvals | EN 61439-2, EN 62208, IEC/EN 60439-1 | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 375mm | ||
External Length 150mm | ||
External Width 250mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series Eaton xEnergy | ||
Mounting plate Yes | ||
Weight 2.15kg | ||
Standards/Approvals EN 61439-2, EN 62208, IEC/EN 60439-1 | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci empty enclosure is an innovative solution designed to enhance safety and efficiency in low-voltage systems. This panel enclosure, complete with gland plates and cable glands, boasts a compact design ideal for various installation environments. Engineered from robust materials, it ensures superior durability and can accommodate essential components while promoting optimal heat dissipation. Its thoughtful design incorporates features like a sealable cover and low-voltage fuses to maximise functionality and protection. Furthermore, the enclosure adheres to stringent compliance standards, ensuring reliability in demanding situations. With its IP65 rating, it stands resilient against dust and water, making it suitable for both indoor and outdoor applications. The integration of electromagnetic compatibility features enhances its overall performance in diverse electrical installations.
Designed for ease of installation in varied applications
Offers a sealable cover to enhance protection against environmental factors
Constructed to comply with international safety standards
Features low-voltage fuses for improved operational safety
Supports a range of cable entry sizes for electrical flexibility
Lightweight yet durable, facilitating easier handling
Optimised for thermal management allowing effective heat dissipation
IP65 protection ensures reliability in harsh conditions
Ideal for use in both indoor and outdoor settings
Mechanically robust to withstand environmental challenges
Related links
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 175 mm x
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x 375 mm
- Eaton Eaton xEnergy Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x 375 mm
