Eaton Fuse Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 247-871
- Mfr. Part No.:
- 1318526 QSA250N-2/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,499.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,499.20 |
*price indicative
- RS Stock No.:
- 247-871
- Mfr. Part No.:
- 1318526 QSA250N-2/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear | |
| Switching Voltage | 690V | |
| Terminal Type | Screw | |
| Switching Current | 250A | |
| Series | QSA | |
| IP Rating | IP00, IP20 | |
| Mechanical Fuse Size | NH1-NH2 | |
| Switching Power | 147kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 250A | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | VDE 0660, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear | ||
Switching Voltage 690V | ||
Terminal Type Screw | ||
Switching Current 250A | ||
Series QSA | ||
IP Rating IP00, IP20 | ||
Mechanical Fuse Size NH1-NH2 | ||
Switching Power 147kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 250A | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals VDE 0660, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton fuse switch-disconnector exemplifies reliability and innovation in electrical engineering. Designed for rear mounting and boasting a robust three-pole configuration, this device is ideal for a range of demanding applications where durability and performance are paramount. It is engineered to handle a high operational power of up to 147 kW, ensuring consistent performance in various environments. The device not only meets stringent industry standards but is also equipped with advanced features that allow for greater operational flexibility. Its compact design makes it suitable for installation in limited spaces, while exceptional protection ratings provide peace of mind in any application. Take advantage of its versatility as it supports ground mounting and is compatible with DIN fuse-links for seamless integration into existing systems.
Fitted with connectors for improved versatility
Suitable for diverse mounting positions to adapt to your installation needs
IP20 degree of protection enhances safety and reliability
Constructed for optimal performance in challenging environments
Ambient operating conditions accommodate a wide temperature range
Designed with a functional stop feature for added control
Optimised for easy integration and configuration in switchgear systems
Offers a clear advantage with its high rated operational power
Related links
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 200 A, 200A
- Eaton Fuse Switch Disconnector 315 A, 315A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 40 A, 40A
