Eaton Fuse Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current
- RS Stock No.:
- 133-026
- Mfr. Part No.:
- 1814408 DMV-250N/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,499.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,499.42 |
*price indicative
- RS Stock No.:
- 133-026
- Mfr. Part No.:
- 1814408 DMV-250N/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 250A | |
| Fuse Current Rating | 250A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 250A | ||
Fuse Current Rating 250A | ||
Enclosed/Not Enclosed Enclosed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Switch disconnector serves as a main switch and maintenance switch. The device supports a motor rating of AC-23A at 400V with a power rating (P) of 147 kW and has a rated uninterrupted current (Iu) of 250 A. It complies with standards IEC/EN 60947, VDE 0660, and IEC/EN 60204, meeting the specifications of IEC/EN 60947-3 for switch disconnectors.
RoHS compliant
IP20 degree protection
Version as emergency stop installation
IP20 degree protection
Version as emergency stop installation
Related links
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 500/250A Fuse Current
- Eaton Fuse Switch Disconnector 400A Max Current, 250A Fuse Current
- Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current
