Eaton Fuse Switch Disconnector, 4 Pole, 250A Max Current, 500/250A Fuse Current

Subtotal (1 unit)*

MYR1,770.51

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,770.51

*price indicative

RS Stock No.:
133-027
Mfr. Part No.:
1814409 DMV-250N/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Maximum Current

250A

Fuse Current Rating

500/250A

Enclosed/Not Enclosed

Enclosed

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Switch disconnector functions as a main switch and maintenance switch. The device supports a motor rating of AC-23A at 400V with a power rating (P) of 147 kW and has a rated uninterrupted current (Iu) of 250 A. It conforms to standards IEC/EN 60947, VDE 0660, and IEC/EN 60204, and complies with the specifications of IEC/EN 60947-3 for switch-disconnectors.

RoHS compliant
IP20 degree protection
Version as emergency stop installation

Related links