Eaton Switch Disconnector, 3-Pole, 250 A, 250A

Subtotal (1 unit)*

MYR3,973.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,973.56

*price indicative

RS Stock No.:
230-981
Mfr. Part No.:
110308 PN2-160-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Switching Voltage

690V

Switching Current

250A

IP Rating

IP20, IP40, IP00, IP10, IP66

Series

NZM

Minimum Operating Temperature

-25°C

Switching Power

90kW

Fuse Current

250A

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

No

Standards/Approvals

RoHS conform, IEC/EN 60947

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Switch disconnector is engineered specifically for dynamic electrical applications, offering a robust solution for seamless power management. Designed for reliability and efficiency, the product boasts exceptional performance attributes, ensuring optimal functionality in various conditions. Ideal for use in unearthed supply systems at voltages up to 690 V, it accommodates a rated current of 160 A.

Designed for a high lifespan with 20000 mechanical operations

Compliant with RoHS and IEC/EN standards for peace of mind

Easy integration with standard and optional terminal types

Features an interlockable design for enhanced safety protocols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy