Eaton Switch Disconnector, 3-Pole, 250 A, 200A

Subtotal (1 unit)*

MYR4,979.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,979.77

*price indicative

RS Stock No.:
230-307
Mfr. Part No.:
110309 PN2-200-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Intermediate Mount, Ground

Electrical Phase

3

Switching Voltage

690V

Switching Current

200A

Series

PN2

IP Rating

IP20

Switching Power

0kW

Fuse Current

250A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC IEC/EN 60947, RoHS

Auxiliary Contacts Available

Yes

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Switch disconnector is engineered for optimal performance and reliability in dynamic electrical environments. Featuring a robust three-pole design and a rated uninterrupted current of 200 A, this device excels in protecting circuits with its advanced isolation characteristics. Built to comply with international standards such as IEC/EN 60947, it ensures seamless integration in a variety of applications, from industrial to commercial settings.

Offers a substantial mechanical lifespan for prolonged use

Flexible mounting options facilitate straightforward installation

Robust construction withstands challenging operating conditions

Integrated features support various operational demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy