Eaton Switch Disconnector, 3 Pole, 400A Max Current
- RS Stock No.:
- 230-032
- Mfr. Part No.:
- 110316 N3-400-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,952.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,952.16 |
*price indicative
- RS Stock No.:
- 230-032
- Mfr. Part No.:
- 110316 N3-400-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 400A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 400A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is engineered for superior performance and reliability in demanding electrical applications. This innovative device features robust construction and impressive specifications, making it an ideal choice for industrial and commercial environments. Designed with user safety in mind, it offers versatile switch positions and enhanced operational capabilities.
Meets rigorous environmental standards for climatic proofing
Features an interlock mechanism ensuring safe operation
Provides clear isolation between auxiliary and main contacts
Realises effective heat dissipation to maintain performance
Features an easy to operate rocker lever for effortless control
Features an interlock mechanism ensuring safe operation
Provides clear isolation between auxiliary and main contacts
Realises effective heat dissipation to maintain performance
Features an easy to operate rocker lever for effortless control
Related links
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 400A Max Current, 250A Fuse Current
- Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Eaton Switch Disconnector 630A Max Current
