Eaton Switch Disconnector, 4 Pole, 400A Max Current
- RS Stock No.:
- 231-519
- Mfr. Part No.:
- 111651 N3-4-400-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,336.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,336.72 |
*price indicative
- RS Stock No.:
- 231-519
- Mfr. Part No.:
- 111651 N3-4-400-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 400A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 400A | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector epitomises cutting-edge design and engineering excellence. The eaton moeller series NZM is specifically crafted to deliver reliable performance in demanding environments. Designed for seamless integration into unearthed supply systems, this circuit breaker operates effectively at voltages up to 690 V.
Offers a high lifespan for both electrical and mechanical operations
Flexible installation options suited for various mounting needs
Integrates smoothly with auxiliary components for comprehensive functionality
Advanced protection features prevent direct contact and ensure user safety
Exceptional heat dissipation characteristics support continuous operation
Flexible installation options suited for various mounting needs
Integrates smoothly with auxiliary components for comprehensive functionality
Advanced protection features prevent direct contact and ensure user safety
Exceptional heat dissipation characteristics support continuous operation
Related links
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 400A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
