Eaton Switch Disconnector, Four-pole Pole, 400A Max Current
- RS Stock No.:
- 129-374
- Mfr. Part No.:
- 142267 N3-4-400-S1-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,589.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,589.95 |
*price indicative
- RS Stock No.:
- 129-374
- Mfr. Part No.:
- 142267 N3-4-400-S1-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | Four-pole | |
| Maximum Current | 400A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles Four-pole | ||
Maximum Current 400A | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector comply with isolation properties for earthed IT networks. Accessories like bridge kits, connection terminals and door coupling rotary handles allow individual installation in various distribution systems. They possess main switch characteristics with positive drive according to IEC/EN 60204 and VDE 0113, and isolating characteristics per IEC/EN 60947-3 and VDE 0660.
RoHS compliant
Interlockable
IP20 degree protection
Interlockable
IP20 degree protection
Related links
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 320A Max Current
- Eaton Switch Disconnector 550A Max Current
- Eaton Switch Disconnector 500A Max Current
- Eaton Switch Disconnector 1400A Max Current
- Eaton Switch Disconnector 1250A Max Current
- Eaton Switch Disconnector 800A Max Current
- Eaton Switch Disconnector 250A Max Current
