Eaton Switch Disconnector, 4 Pole, 320A Max Current
- RS Stock No.:
- 243-192
- Mfr. Part No.:
- 127734 N3-4-320-S1-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,651.76
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,651.76 |
*price indicative
- RS Stock No.:
- 243-192
- Mfr. Part No.:
- 127734 N3-4-320-S1-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 320A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 320A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector designed for high-performance applications requiring reliable interruption and isolation. Engineered to operate seamlessly at 320A with a voltage rating of up to 1000VDC, it excels in both utility buildings and open area installations. Crafted with durability in mind, this unit combines exceptional mechanical performance with stringent compliance to IEC/EN standards.
Provides effective disconnection capabilities for photovoltaic applications
Ensures high resistance to corrosion for longevity
Facilitates easy integration with additional NZM components
Designed to withstand extreme ambient temperature variations
Equipped with a user friendly rocker lever handle for convenient operation
Ensures high resistance to corrosion for longevity
Facilitates easy integration with additional NZM components
Designed to withstand extreme ambient temperature variations
Equipped with a user friendly rocker lever handle for convenient operation
Related links
- Eaton Switch Disconnector 320A Max Current
- Eaton Switch Disconnector 550A Max Current
- Eaton NZM Jumper Link for use with N3-4-320(400)-S1(-S15)-DC
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 500A Max Current
- Schneider Electric Fuse Switch Disconnector 320A Max Current
- Schneider Electric Fuse Switch Disconnector 320A Max Current
- Eaton Switch Disconnector 1250A Max Current
