Eaton Switch Disconnector, 4 Pole, 1250A Max Current
- RS Stock No.:
- 230-426
- Mfr. Part No.:
- 119886 N4-4-1250-S1-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR38,321.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38,321.35 |
*price indicative
- RS Stock No.:
- 230-426
- Mfr. Part No.:
- 119886 N4-4-1250-S1-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 1250A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 1250A | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is engineered for high-performance applications requiring robust safety and reliability. Built to withstand demanding environments, this product showcases a four-pole configuration that efficiently supports up to 1250A at 1000VDC, making it ideal for various industrial needs, including renewable energy applications.
Quick and easy installation simplifies integration into existing systems
Maximises uptime with a lifespan of 10 000 mechanical operations
Tailored for photovoltaic applications
Offers comprehensive terminal capacity accommodating a variety of conductor sizes
Provides high short circuit withstand ratings for increased operational safety
Maximises uptime with a lifespan of 10 000 mechanical operations
Tailored for photovoltaic applications
Offers comprehensive terminal capacity accommodating a variety of conductor sizes
Provides high short circuit withstand ratings for increased operational safety
Related links
- Eaton Switch Disconnector 1250A Max Current
- Eaton Switch Disconnector 1400A Max Current
- Eaton Switch Disconnector 1000A Max Current
- Eaton Switch Disconnector 800A Max Current
- Eaton Switch Disconnector 1600A Max Current
- Eaton Switch Disconnector 200A Max Current
- Eaton Switch Disconnector 550A Max Current
- Eaton Switch Disconnector 250A Max Current
