Eaton Switch Disconnector, 4-Pole, 200 A, 160A

Subtotal (1 unit)*

MYR6,418.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,418.16

*price indicative

RS Stock No.:
241-530
Mfr. Part No.:
127732 N2-4-160-S1-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Ground

Switching Voltage

1kV

Terminal Type

Screw

Switching Current

160A

IP Rating

IP20

Series

NZM

Minimum Operating Temperature

-25°C

Switching Power

0kW

Fuse Current

200A

Mechanical Fuse Size

200 gG/gL

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

No

Standards/Approvals

IEC/EN 60947-3, CCC China

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Switch disconnector is designed for robust performance in demanding environments. Engineered for a 160A current rating and 1000VDC voltage, it combines advanced technology with operational versatility. Its four-pole design ensures reliable switching in DC circuits, making it the ideal choice for various applications including photovoltaic systems and utility installations.

Interlockable design enhances safety during operation

Meets international compliance standards for reliability

Advanced thermal stability verified for high performance

Extensive terminal capacity options support versatile connectivity

Optimised for seamless integration into utility buildings and open areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy