Eaton Switch Disconnector, 4 Pole, 200A Max Current

Subtotal (1 unit)*

MYR6,496.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,496.43

*price indicative

RS Stock No.:
244-305
Mfr. Part No.:
127733 N2-4-200-S1-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Maximum Current

200A

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Switch disconnector is engineered to meet the demands of modern applications, ensuring peak performance and reliability. Designed for 200A use at 1000VDC, it effectively enables safe disconnection of electrical circuits while providing robust protection against overload. Its compact dimensions of 149mm in depth, 184mm in height, and 140mm in width make it an ideal choice for various installations, including open areas and utility buildings.

Temperature rise calculations supported to maximise efficiency
Degree of protection IP20 safeguards against particle ingress
Mechanical impact resistance verified to maintain integrity
Quick installation with screw terminal connections for convenience
Excellent compatibility with various copper and aluminium conductor types

Related links