Eaton Switch Disconnector, 4 Pole, 400A Max Current
- RS Stock No.:
- 229-498
- Mfr. Part No.:
- 111653 PN3-4-400-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,288.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,288.93 |
*price indicative
- RS Stock No.:
- 229-498
- Mfr. Part No.:
- 111653 PN3-4-400-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 400A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 400A | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector Moeller series NZM, is designed for demanding electrical environments. The product effectively combines a switch and disconnector in a four-pole configuration, offering reliable performance for applications requiring a rating of 400 A at 690 V. Engineered for versatility, it caters to unearthed supply systems, providing essential isolation and protection for your electrical installations.
Operation confirmed for up to 60 cycles per hour
User friendly rock lever handle allows for simple manual operation
Dual layer insulation promotes enhanced safety for operators and devices
User friendly rock lever handle allows for simple manual operation
Dual layer insulation promotes enhanced safety for operators and devices
Related links
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 250A Max Current
- Eaton Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 160A Max Current, 250A Fuse Current
